Enclosed DC DC Converter 1 Output 15V 1.33A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 15V 1.33A 160V Input
TEQ 20WIR
TEQ 20WIR
Traco Power DC-DC converters for railway, transport and outdoor applications

TEQ 20-7213WIR

DigiKey Part Number
1951-1132-ND
Manufacturer
Manufacturer Product Number
TEQ 20-7213WIR
Description
DC/DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 1.33A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEQ 20-7213WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.33A
Manufacturer
Traco Power
Power (Watts)
20W
Series
Voltage - Isolation
2.25 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
87%
Type
Enclosed
Operating Temperature
-40°C ~ 93°C (With Derating)
Voltage - Input (Min)
43V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm)
Number of Outputs
1
Base Product Number
Voltage - Output 1
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 057,62000 Kč3 057,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 057,62000 Kč
Unit Price with VAT:3 699,72020 Kč