




TEQ 20-7212WIR | |
|---|---|
DigiKey Part Number | 1951-1131-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 20-7212WIR |
Description | DC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.67A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 20-7212WIR Models |
Category | Current - Output (Max) 1.67A |
Manufacturer Traco Power | Power (Watts) 20W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 87% |
Type Enclosed | Operating Temperature -40°C ~ 93°C (With Derating) |
Voltage - Input (Min) 43V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 12V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 057,62000 Kč | 3 057,62 Kč |
| 5 | 2 943,54600 Kč | 14 717,73 Kč |
| 10 | 2 895,68200 Kč | 28 956,82 Kč |
| 25 | 2 833,49480 Kč | 70 837,37 Kč |
| 50 | 2 787,29160 Kč | 139 364,58 Kč |
| Unit Price without VAT: | 3 057,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 699,72020 Kč |



