




TEQ 20-4815WIR | |
|---|---|
DigiKey Part Number | 1951-1130-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 20-4815WIR |
Description | DC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 833mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 20-4815WIR Models |
Category | Current - Output (Max) 833mA |
Manufacturer Traco Power | Power (Watts) 20W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 87% |
Type Enclosed | Operating Temperature -40°C ~ 93°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 889,53000 Kč | 2 889,53 Kč |
| 5 | 2 781,87400 Kč | 13 909,37 Kč |
| 10 | 2 736,61700 Kč | 27 366,17 Kč |
| 25 | 2 677,86280 Kč | 66 946,57 Kč |
| 50 | 2 634,19980 Kč | 131 709,99 Kč |
| Unit Price without VAT: | 2 889,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 496,33130 Kč |



