Enclosed DC DC Converter 1 Output 15V 1.33A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 15V 1.33A 75V Input
TEQ 20WIR
TEQ 20WIR
Traco Power DC-DC converters for railway, transport and outdoor applications

TEQ 20-4813WIR

DigiKey Part Number
1951-1129-ND
Manufacturer
Manufacturer Product Number
TEQ 20-4813WIR
Description
DC/DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 1.33A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEQ 20-4813WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.33A
Manufacturer
Traco Power
Power (Watts)
20W
Series
Voltage - Isolation
2.25 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
88%
Type
Enclosed
Operating Temperature
-40°C ~ 93°C (With Derating)
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
75V
Size / Dimension
4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm)
Number of Outputs
1
Base Product Number
Voltage - Output 1
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
12 889,53000 Kč2 889,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 889,53000 Kč
Unit Price with VAT:3 496,33130 Kč