




TEQ 20-2415WIR | |
|---|---|
DigiKey Part Number | 1951-1127-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 20-2415WIR |
Description | DC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 833mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 20-2415WIR Models |
Category | Current - Output (Max) 833mA |
Manufacturer Traco Power | Power (Watts) 20W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 87% |
Type Enclosed | Operating Temperature -40°C ~ 93°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 850,53000 Kč | 2 850,53 Kč |
| 5 | 2 744,25000 Kč | 13 721,25 Kč |
| 10 | 2 699,61900 Kč | 26 996,19 Kč |
| 25 | 2 641,64920 Kč | 66 041,23 Kč |
| 50 | 2 598,57860 Kč | 129 928,93 Kč |
| Unit Price without VAT: | 2 850,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 449,14130 Kč |



