




TEP 75-7212WI | |
|---|---|
DigiKey Part Number | 1951-1271-ND |
Manufacturer | |
Manufacturer Product Number | TEP 75-7212WI |
Description | DC DC CONVERTER 12V 76W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.3A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 75-7212WI Models |
Category | Power (Watts) 76 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 9-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 6.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 112,53000 Kč | 3 112,53 Kč |
| 5 | 2 996,58200 Kč | 14 982,91 Kč |
| 10 | 2 947,84600 Kč | 29 478,46 Kč |
| 25 | 2 884,54560 Kč | 72 113,64 Kč |
| 50 | 2 837,52280 Kč | 141 876,14 Kč |
| Unit Price without VAT: | 3 112,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 766,16130 Kč |

