




TEP 75-4815WI | |
|---|---|
DigiKey Part Number | 1951-1124-ND |
Manufacturer | |
Manufacturer Product Number | TEP 75-4815WI |
Description | DC DC CONVERTER 24V 77W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 75-4815WI Models |
Category | Power (Watts) 77 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 3.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 671,37000 Kč | 2 671,37 Kč |
| 5 | 2 571,83600 Kč | 12 859,18 Kč |
| 10 | 2 530,00700 Kč | 25 300,07 Kč |
| 25 | 2 475,68080 Kč | 61 892,02 Kč |
| 50 | 2 435,31020 Kč | 121 765,51 Kč |
| Unit Price without VAT: | 2 671,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 232,35770 Kč |

