

TEP 75-4815WI-CMF | |
---|---|
cms-digikey-product-number | TEP75-4815WI-CMF-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TEP 75-4815WI-CMF |
cms-description | DC/DC CONVERTER 24V 77W |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | Open Frame DC DC Converter 1 Output 24V 3.2A 75V Input |
Datasheet | Datasheet |
cms-eda-cad-models | TEP 75-4815WI-CMF Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 77W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 4 738,83000 Kč | 4 738,83 Kč |
5 | 4 562,02000 Kč | 22 810,10 Kč |
10 | 4 487,76100 Kč | 44 877,61 Kč |
25 | 4 391,33080 Kč | 109 783,27 Kč |
Unit Price without VAT: | 4 738,83000 Kč |
---|---|
Unit Price with VAT: | 5 733,98430 Kč |