




TEP 75-2415WI | |
|---|---|
DigiKey Part Number | 1951-1123-ND |
Manufacturer | |
Manufacturer Product Number | TEP 75-2415WI |
Description | DC DC CONVERTER 24V 77W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 75-2415WI Models |
Category | Power (Watts) 77 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 3.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 671,58000 Kč | 2 671,58 Kč |
| 5 | 2 572,00400 Kč | 12 860,02 Kč |
| 10 | 2 530,17500 Kč | 25 301,75 Kč |
| 25 | 2 475,85720 Kč | 61 896,43 Kč |
| 50 | 2 435,48240 Kč | 121 774,12 Kč |
| Unit Price without VAT: | 2 671,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 232,61180 Kč |

