




TEP 75-2413WI | |
|---|---|
DigiKey Part Number | TEP75-2413WI-ND |
Manufacturer | |
Manufacturer Product Number | TEP 75-2413WI |
Description | DC DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 75-2413WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 671,79000 Kč | 2 671,79 Kč |
| 5 | 2 572,13000 Kč | 12 860,65 Kč |
| 10 | 2 530,32200 Kč | 25 303,22 Kč |
| 25 | 2 476,00000 Kč | 61 900,00 Kč |
| 50 | 2 435,62940 Kč | 121 781,47 Kč |
| Unit Price without VAT: | 2 671,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 232,86590 Kč |


