
TEP 40-3615UIR | |
|---|---|
DigiKey Part Number | 1951-TEP40-3615UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 40-3615UIR |
Description | DC DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.67A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 40-3615UIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 581,28000 Kč | 2 581,28 Kč |
| 5 | 2 485,11400 Kč | 12 425,57 Kč |
| 10 | 2 444,69200 Kč | 24 446,92 Kč |
| 25 | 2 392,22640 Kč | 59 805,66 Kč |
| 50 | 2 353,21220 Kč | 117 660,61 Kč |
| Unit Price without VAT: | 2 581,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 123,34880 Kč |



