
TEP 200-7215UIR | |
|---|---|
DigiKey Part Number | 1951-TEP200-7215UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 200-7215UIR |
Description | 200W HALF-BRICK DC/DC CONVERTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 8.4A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 200-7215UIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 202 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.51" H (61.0mm x 57.9mm x 13.0mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 915,21000 Kč | 4 915,21 Kč |
| 5 | 4 731,77400 Kč | 23 658,87 Kč |
| 10 | 4 654,75300 Kč | 46 547,53 Kč |
| 25 | 4 554,73480 Kč | 113 868,37 Kč |
| Unit Price without VAT: | 4 915,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 947,40410 Kč |


