Isolated Module DC DC Converter 1 Output 5V 40A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEP 200-7211UIR

DigiKey Part Number
1951-TEP200-7211UIR-ND
Manufacturer
Manufacturer Product Number
TEP 200-7211UIR
Description
200W HALF-BRICK DC/DC CONVERTER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 40A 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 200-7211UIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
200 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.51" H (61.0mm x 57.9mm x 13.0mm)
Supplier Device Package
Half Brick
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 198,26000 Kč5 198,26 Kč
55 004,20200 Kč25 021,01 Kč
104 922,75000 Kč49 227,50 Kč
254 816,95800 Kč120 423,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5 198,26000 Kč
Unit Price with VAT:6 289,89460 Kč