

TEP 200-4818WIRCMF | |
---|---|
DigiKey Part Number | TEP200-4818WIRCMF-ND |
Manufacturer | |
Manufacturer Product Number | TEP 200-4818WIRCMF |
Description | DC/DC CONVERTER 48V 216W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 48V 4.5A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 200-4818WIRCMF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 216W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8 904,41000 Kč | 8 904,41 Kč |
5 | 8 571,75400 Kč | 42 858,77 Kč |
10 | 8 432,10900 Kč | 84 321,09 Kč |
25 | 8 250,76320 Kč | 206 269,08 Kč |
Unit Price without VAT: | 8 904,41000 Kč |
---|---|
Unit Price with VAT: | 10 774,33610 Kč |