



TEP 200-4816WIRCMF | |
|---|---|
DigiKey Part Number | TEP200-4816WIRCMF-ND |
Manufacturer | |
Manufacturer Product Number | TEP 200-4816WIRCMF |
Description | DC/DC CONVERTER 28V 210W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 28V 7.5A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 200-4816WIRCMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 210W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 976,23000 Kč | 8 976,23 Kč |
| 5 | 8 640,88600 Kč | 43 204,43 Kč |
| 10 | 8 500,11600 Kč | 85 001,16 Kč |
| 25 | 8 317,30800 Kč | 207 932,70 Kč |
| Unit Price without VAT: | 8 976,23000 Kč |
|---|---|
| Unit Price with VAT: | 10 861,23830 Kč |


