Isolated Module DC DC Converter 1 Output 24V 6.3A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEP 150-7215UIR

DigiKey Part Number
1951-TEP150-7215UIR-ND
Manufacturer
Manufacturer Product Number
TEP 150-7215UIR
Description
150W HALF-BRICK DC/DC CONVERTER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.3A 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 150-7215UIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial), Railway
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Box
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Half Brick
Voltage - Input (Min)
14V
Size / Dimension
2.40" L x 2.28" W x 0.51" H (61.0mm x 57.9mm x 13.0mm)
Voltage - Input (Max)
160V
Supplier Device Package
Half Brick
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
6.3A
Standard Number
62368-1
Power (Watts)
151 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 129,89000 Kč4 129,89 Kč
53 975,76200 Kč19 878,81 Kč
103 911,06600 Kč39 110,66 Kč
253 827,04520 Kč95 676,13 Kč
503 764,57600 Kč188 228,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4 129,89000 Kč
Unit Price with VAT:4 997,16690 Kč