Isolated Module DC DC Converter 1 Output 15V 10A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEP 150-7213UIR

DigiKey Part Number
1951-TEP150-7213UIR-ND
Manufacturer
Manufacturer Product Number
TEP 150-7213UIR
Description
150W HALF-BRICK DC/DC CONVERTER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 10A 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 150-7213UIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
151 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.51" H (61.0mm x 57.9mm x 13.0mm)
Supplier Device Package
Half Brick
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 255,24000 Kč4 255,24 Kč
54 096,50000 Kč20 482,50 Kč
104 029,85200 Kč40 298,52 Kč
253 943,27320 Kč98 581,83 Kč
503 878,94380 Kč193 947,19 Kč
Manufacturers Standard Package
Unit Price without VAT:4 255,24000 Kč
Unit Price with VAT:5 148,84040 Kč