




TEP 150-4812WI | |
|---|---|
DigiKey Part Number | TEP150-4812WI-ND |
Manufacturer | |
Manufacturer Product Number | TEP 150-4812WI |
Description | DC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 12.5A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 150-4812WI Models |
Category | Current - Output (Max) 12.5A |
Manufacturer Traco Power | Power (Watts) 150W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 88% |
Type Enclosed | Operating Temperature -40°C ~ 75°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 3.86" L x 2.07" W x 1.60" H (98.0mm x 52.6mm x 40.6mm) |
Number of Outputs 1 | Approval Agency CB, cURus |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 729,61000 Kč | 4 729,61 Kč |
| 5 | 4 553,17200 Kč | 22 765,86 Kč |
| 10 | 4 479,07300 Kč | 44 790,73 Kč |
| 25 | 4 382,82520 Kč | 109 570,63 Kč |
| Unit Price without VAT: | 4 729,61000 Kč |
|---|---|
| Unit Price with VAT: | 5 722,82810 Kč |







