Enclosed DC DC Converter 1 Output 48V 3.2A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 48V 3.2A 36V Input
TRACO Power TMDC  DC/DC Converters | Digi-Key Daily
Ruggedized 300 / 150 watt DC/DC Converters

TEP 150-2418WI-F

DigiKey Part Number
TEP150-2418WI-F-ND
Manufacturer
Manufacturer Product Number
TEP 150-2418WI-F
Description
DC/DC CONVERTER 48V 154W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 3.2A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 150-2418WI-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.2A
Manufacturer
Traco Power
Power (Watts)
154W
Series
Voltage - Isolation
2.25 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
86%
Type
Enclosed
Operating Temperature
-40°C ~ 75°C
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
6.32" L x 2.07" W x 1.60" H (160.5mm x 52.6mm x 40.6mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 476,26000 Kč6 476,26 Kč
56 234,50200 Kč31 172,51 Kč
106 132,95600 Kč61 329,56 Kč
256 001,12840 Kč150 028,21 Kč
Manufacturers Standard Package
Unit Price without VAT:6 476,26000 Kč
Unit Price with VAT:7 836,27460 Kč