



TEP 150-2416WI-F | |
|---|---|
DigiKey Part Number | TEP150-2416WI-F-ND |
Manufacturer | |
Manufacturer Product Number | TEP 150-2416WI-F |
Description | DC/DC CONVERTER 28V 151W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 5.4A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 150-2416WI-F Models |
Category | Current - Output (Max) 5.4A |
Manufacturer Traco Power | Power (Watts) 151W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 87% |
Type Enclosed | Operating Temperature -40°C ~ 75°C |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 6.32" L x 2.07" W x 1.60" H (160.5mm x 52.6mm x 40.6mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 476,26000 Kč | 6 476,26 Kč |
| Unit Price without VAT: | 6 476,26000 Kč |
|---|---|
| Unit Price with VAT: | 7 836,27460 Kč |

