


TEP 100-7211UIR | |
|---|---|
DigiKey Part Number | 1951-TEP100-7211UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-7211UIR |
Description | DC DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-7211UIR Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 20A | Standard Number 62368-1 |
Power (Watts) 100 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 074,12000 Kč | 4 074,12 Kč |
| 5 | 3 922,04400 Kč | 19 610,22 Kč |
| 10 | 3 858,22600 Kč | 38 582,26 Kč |
| 25 | 3 775,36280 Kč | 94 384,07 Kč |
| 50 | 3 713,75140 Kč | 185 687,57 Kč |
| Unit Price without VAT: | 4 074,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 929,68520 Kč |




