



TEP 100-2418-CMF | |
|---|---|
DigiKey Part Number | TEP100-2418-CMF-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-2418-CMF |
Description | DC/DC CONVERTER 48V 101W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 2.1A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-2418-CMF Models |
Category | Current - Output (Max) 2.1A |
Manufacturer Traco Power | Power (Watts) 101W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 92% |
Type Enclosed | Operating Temperature -40°C ~ 75°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) |
Number of Outputs 1 | Approval Agency cURus |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 561,32000 Kč | 5 561,32 Kč |
| 5 | 5 353,86000 Kč | 26 769,30 Kč |
| 10 | 5 266,69700 Kč | 52 666,97 Kč |
| 25 | 5 153,51400 Kč | 128 837,85 Kč |
| Unit Price without VAT: | 5 561,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 729,19720 Kč |


