




TEP 100-2411 | |
|---|---|
DigiKey Part Number | TEP100-2411-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-2411 |
Description | DC DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-2411 Models |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 524,72000 Kč | 3 524,72 Kč |
| 5 | 3 393,36000 Kč | 16 966,80 Kč |
| 10 | 3 338,15700 Kč | 33 381,57 Kč |
| 25 | 3 266,45720 Kč | 81 661,43 Kč |
| 50 | 3 213,18540 Kč | 160 659,27 Kč |
| Unit Price without VAT: | 3 524,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 264,91120 Kč |



