




TEP 100-1215 | |
|---|---|
DigiKey Part Number | TEP100-1215-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-1215 |
Description | DC DC CONVERTER 24V 101W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-1215 Models |
Category | Power (Watts) 101 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 694,81000 Kč | 3 694,81 Kč |
| 5 | 3 557,10400 Kč | 17 785,52 Kč |
| 10 | 3 499,23300 Kč | 34 992,33 Kč |
| 25 | 3 424,06000 Kč | 85 601,50 Kč |
| 50 | 3 368,20100 Kč | 168 410,05 Kč |
| Unit Price without VAT: | 3 694,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 470,72010 Kč |



