




TEN 8-7223WI | |
|---|---|
DigiKey Part Number | 1951-1598-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-7223WI |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-7223WI Models |
Category | Current - Output (Max) 267mA, 267mA |
Mfr | Power (Watts) 8 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial), Railway |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 43V | Mounting Type Through Hole |
Voltage - Input (Max) 160V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 037,93000 Kč | 1 037,93 Kč |
| 5 | 999,25200 Kč | 4 996,26 Kč |
| 10 | 983,02100 Kč | 9 830,21 Kč |
| 30 | 957,80267 Kč | 28 734,08 Kč |
| 50 | 946,28320 Kč | 47 314,16 Kč |
| 100 | 930,85600 Kč | 93 085,60 Kč |
| Unit Price without VAT: | 1 037,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 255,89530 Kč |

