




TEN 8-4823WI | |
|---|---|
DigiKey Part Number | 1951-1597-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-4823WI |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-4823WI Models |
Category | Current - Output (Max) 267mA, 267mA |
Mfr | Power (Watts) 8 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial), Railway |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,90000 Kč | 868,90 Kč |
| 5 | 836,51800 Kč | 4 182,59 Kč |
| 10 | 822,97500 Kč | 8 229,75 Kč |
| 30 | 801,85767 Kč | 24 055,73 Kč |
| 50 | 792,22100 Kč | 39 611,05 Kč |
| 100 | 779,30930 Kč | 77 930,93 Kč |
| 250 | 762,54740 Kč | 190 636,85 Kč |
| Unit Price without VAT: | 868,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,36900 Kč |

