




TEN 8-2421WI | |
|---|---|
DigiKey Part Number | 1951-2224-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-2421WI |
Description | DC DC CONVERTER +/-5V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-2421WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA, 800mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,63000 Kč | 838,63 Kč |
| 5 | 833,37000 Kč | 4 166,85 Kč |
| 10 | 828,10700 Kč | 8 281,07 Kč |
| 30 | 812,21433 Kč | 24 366,43 Kč |
| 50 | 808,95580 Kč | 40 447,79 Kč |
| 100 | 786,21540 Kč | 78 621,54 Kč |
| 250 | 764,58148 Kč | 191 145,37 Kč |
| Unit Price without VAT: | 838,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,74230 Kč |




