


TEN 8-2412 | |
|---|---|
DigiKey Part Number | 1951-2222-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-2412 |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 666mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-2412 Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 666mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,85000 Kč | 665,85 Kč |
| 5 | 641,06800 Kč | 3 205,34 Kč |
| 10 | 630,67500 Kč | 6 306,75 Kč |
| 30 | 614,52033 Kč | 18 435,61 Kč |
| 50 | 607,13620 Kč | 30 356,81 Kč |
| 100 | 597,24610 Kč | 59 724,61 Kč |
| 250 | 584,40288 Kč | 146 100,72 Kč |
| Unit Price without VAT: | 665,85000 Kč |
|---|---|
| Unit Price with VAT: | 805,67850 Kč |






