


TEN 8-2410 | |
|---|---|
DigiKey Part Number | 1951-2221-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-2410 |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,50000 Kč | 671,50 Kč |
| 5 | 651,70800 Kč | 3 258,54 Kč |
| 10 | 631,92100 Kč | 6 319,21 Kč |
| 30 | 607,18733 Kč | 18 215,62 Kč |
| 50 | 592,34700 Kč | 29 617,35 Kč |
| 100 | 543,09000 Kč | 54 309,00 Kč |
| 250 | 510,98792 Kč | 127 746,98 Kč |
| Unit Price without VAT: | 671,50000 Kč |
|---|---|
| Unit Price with VAT: | 812,51500 Kč |











