
TEN 60-2410 | |
|---|---|
DigiKey Part Number | TEN60-2410-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-2410 |
Description | DC DC CONVERTER 3.3V 46W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 14A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 14A | |
Power (Watts) | 46 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 401,12000 Kč | 2 401,12 Kč |
| 5 | 2 283,02800 Kč | 11 415,14 Kč |
| 10 | 2 164,89400 Kč | 21 648,94 Kč |
| 25 | 2 118,48840 Kč | 52 962,21 Kč |
| 50 | 2 083,84580 Kč | 104 192,29 Kč |
| 100 | 2 049,82480 Kč | 204 982,48 Kč |
| Unit Price without VAT: | 2 401,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 905,35520 Kč |










