Isolated Module DC DC Converter 1 Output 24V 2.5A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 2.5A 9V - 18V Input
E-gnition Hamburg team

TEN 60-1215N

DigiKey Part Number
TEN60-1215N-ND
Manufacturer
Manufacturer Product Number
TEN 60-1215N
Description
DC DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.5A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 60-1215N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
91.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Current - Output (Max)
2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPA60-2424SFW/PRecom Power1 215945-2960-ND1 481,62000 KčSimilar
In-Stock: 1
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 284,16000 Kč2 284,16 Kč
52 198,95200 Kč10 994,76 Kč
102 163,21400 Kč21 632,14 Kč
302 107,65333 Kč63 229,60 Kč
502 082,28340 Kč104 114,17 Kč
1002 048,30240 Kč204 830,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 284,16000 Kč
Unit Price with VAT:2 763,83360 Kč