


TEN 6-2410WIN | |
|---|---|
DigiKey Part Number | 1951-1586-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-2410WIN |
Description | DC DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-2410WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,28000 Kč | 477,28 Kč |
| 5 | 459,56200 Kč | 2 297,81 Kč |
| 10 | 452,10800 Kč | 4 521,08 Kč |
| 30 | 440,53100 Kč | 13 215,93 Kč |
| 50 | 435,23820 Kč | 21 761,91 Kč |
| 100 | 428,15550 Kč | 42 815,55 Kč |
| 250 | 418,95292 Kč | 104 738,23 Kč |
| 500 | 412,11262 Kč | 206 056,31 Kč |
| Unit Price without VAT: | 477,28000 Kč |
|---|---|
| Unit Price with VAT: | 577,50880 Kč |


