
TEN 50-1211 | |
|---|---|
DigiKey Part Number | TEN50-1211-ND |
Manufacturer | |
Manufacturer Product Number | TEN 50-1211 |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 50-1211 Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 928,04000 Kč | 1 928,04 Kč |
| 5 | 1 856,30800 Kč | 9 281,54 Kč |
| 10 | 1 826,13300 Kč | 18 261,33 Kč |
| 30 | 1 779,25167 Kč | 53 377,55 Kč |
| 50 | 1 757,83920 Kč | 87 891,96 Kč |
| 100 | 1 729,15590 Kč | 172 915,59 Kč |
| Unit Price without VAT: | 1 928,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 332,92840 Kč |




