




TEN 40-7212WIR | |
|---|---|
DigiKey Part Number | 1951-2186-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-7212WIR |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-7212WIR Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 3.333A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 383,27000 Kč | 2 383,27 Kč |
| 5 | 2 294,45200 Kč | 11 472,26 Kč |
| 10 | 2 257,13800 Kč | 22 571,38 Kč |
| 30 | 2 199,16267 Kč | 65 974,88 Kč |
| 50 | 2 172,68400 Kč | 108 634,20 Kč |
| Unit Price without VAT: | 2 383,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 883,75670 Kč |


