
TEN 40-4823WIE | |
|---|---|
DigiKey Part Number | 1951-TEN40-4823WIE-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4823WIE |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.333A, 1.333A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4823WIE Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 1.333A, 1.333A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 525,29000 Kč | 1 525,29 Kč |
| 5 | 1 468,51600 Kč | 7 342,58 Kč |
| 10 | 1 444,64100 Kč | 14 446,41 Kč |
| 30 | 1 407,57300 Kč | 42 227,19 Kč |
| 50 | 1 390,63040 Kč | 69 531,52 Kč |
| 100 | 1 367,95040 Kč | 136 795,04 Kč |
| Unit Price without VAT: | 1 525,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 845,60090 Kč |

