


TEN 40-4815WIN | |
|---|---|
DigiKey Part Number | 1951-3022-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4815WIN |
Description | DC DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.67A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4815WIN Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.67A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 831,45000 Kč | 1 831,45 Kč |
| 5 | 1 763,32800 Kč | 8 816,64 Kč |
| 10 | 1 734,68700 Kč | 17 346,87 Kč |
| 30 | 1 690,14300 Kč | 50 704,29 Kč |
| 50 | 1 669,80300 Kč | 83 490,15 Kč |
| 100 | 1 642,55810 Kč | 164 255,81 Kč |
| Unit Price without VAT: | 1 831,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 216,05450 Kč |



