TEN 40-4813WI is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Traco Power
In Stock: 0
Unit Price: 1 221,03400 Kč
Datasheet

MFR Recommended


Traco Power
In Stock: 0
Unit Price: 1 394,43500 Kč
Datasheet

Direct


XP Power
In Stock: 0
Unit Price: 2 408,26000 Kč
Datasheet

Direct


XP Power
In Stock: 0
Unit Price: 1 942,52400 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 15V 2.65A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 40-4813WI

DigiKey Part Number
TEN40-4813WI-ND
Manufacturer
Manufacturer Product Number
TEN 40-4813WI
Description
DC DC CONVERTER 15V 40W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2.65A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-4813WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.65A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEN 40-4813ETraco Power01951-TEN40-4813E-ND1 221,03400 KčMFR Recommended
TEN 40-4813WIETraco Power01951-TEN40-4813WIE-ND1 394,43500 KčMFR Recommended
JCP4024S15XP Power0JCP4024S15-ND2 408,26000 KčDirect
JTL4024S15XP Power0JTL4024S15-ND1 942,52400 KčDirect
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
52 027,48200 Kč10 137,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 027,48200 Kč
Unit Price with VAT:2 453,25322 Kč