Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 40-2422E

DigiKey Part Number
1951-TEN40-2422E-ND
Manufacturer
Manufacturer Product Number
TEN 40-2422E
Description
DC DC CONVERTER +/-12V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-2422E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Approval Agency
CB, cURus
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
1.666A, 1.666A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 335,05000 Kč1 335,05 Kč
51 285,37200 Kč6 426,86 Kč
101 264,52100 Kč12 645,21 Kč
301 232,06467 Kč36 961,94 Kč
501 217,24980 Kč60 862,49 Kč
1001 197,40050 Kč119 740,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 335,05000 Kč
Unit Price with VAT:1 615,41050 Kč