
TEN 40-2415E | |
|---|---|
DigiKey Part Number | 1951-TEN40-2415E-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2415E |
Description | DC DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.666A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2415E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 289,28000 Kč | 1 289,28 Kč |
| 5 | 1 241,19200 Kč | 6 205,96 Kč |
| 10 | 1 221,03400 Kč | 12 210,34 Kč |
| 30 | 1 189,70467 Kč | 35 691,14 Kč |
| 50 | 1 175,39240 Kč | 58 769,62 Kč |
| 100 | 1 156,22760 Kč | 115 622,76 Kč |
| Unit Price without VAT: | 1 289,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 560,02880 Kč |






