


TEN 40-2412WI | |
|---|---|
DigiKey Part Number | 1951-2177-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2412WI |
Description | DC DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.35A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2412WI Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 3.35A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEN 40-2412E | Traco Power | 67 | 1951-TEN40-2412E-ND | 1 289,28000 Kč | MFR Recommended |
| TEN 40-2412WIE | Traco Power | 124 | 1951-TEN40-2412WIE-ND | 1 472,38000 Kč | MFR Recommended |
| REC30K-2412SZ | Recom Power | 163 | 945-REC30K-2412SZ-ND | 527,47000 Kč | Similar |
| RP40-2412SGW | Recom Power | 22 | 945-1281-ND | 2 361,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 105,89000 Kč | 2 105,89 Kč |
| 5 | 2 027,48200 Kč | 10 137,41 Kč |
| 10 | 1 994,51600 Kč | 19 945,16 Kč |
| 25 | 1 951,71360 Kč | 48 792,84 Kč |
| 50 | 1 919,89340 Kč | 95 994,67 Kč |
| 100 | 1 888,57060 Kč | 188 857,06 Kč |
| Unit Price without VAT: | 2 105,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 548,12690 Kč |





