




TEN 40-2411WIR | |
|---|---|
DigiKey Part Number | 1951-2174-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2411WIR |
Description | DC DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2411WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 239,30000 Kč | 2 239,30 Kč |
| 5 | 2 209,07200 Kč | 11 045,36 Kč |
| 10 | 2 178,88600 Kč | 21 788,86 Kč |
| 30 | 2 147,52800 Kč | 64 425,84 Kč |
| 50 | 2 138,88620 Kč | 106 944,31 Kč |
| 100 | 2 122,25890 Kč | 212 225,89 Kč |
| Unit Price without VAT: | 2 239,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 709,55300 Kč |





