
TEN 40-2411WIE | |
|---|---|
DigiKey Part Number | 1951-TEN40-2411WIE-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2411WIE |
Description | DC DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2411WIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 525,29000 Kč | 1 525,29 Kč |
| 5 | 1 468,51600 Kč | 7 342,58 Kč |
| 10 | 1 444,64100 Kč | 14 446,41 Kč |
| 30 | 1 407,57300 Kč | 42 227,19 Kč |
| 50 | 1 390,63040 Kč | 69 531,52 Kč |
| 100 | 1 367,95040 Kč | 136 795,04 Kč |
| Unit Price without VAT: | 1 525,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 845,60090 Kč |

