Isolated Module DC DC Converter 1 Output 5V 8A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 8A 18V - 36V Input
E-gnition Hamburg team

TEN 40-2411N

DigiKey Part Number
1951-1559-ND
Manufacturer
Manufacturer Product Number
TEN 40-2411N
Description
DC DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 8A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-2411N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Current - Output (Max)
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 498,84000 Kč1 498,84 Kč
51 442,98200 Kč7 214,91 Kč
101 419,54900 Kč14 195,49 Kč
301 383,12433 Kč41 493,73 Kč
501 366,47840 Kč68 323,92 Kč
1001 344,19330 Kč134 419,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 498,84000 Kč
Unit Price with VAT:1 813,59640 Kč