Isolated Module DC DC Converter 1 Output 24V 1.666A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 40-1215E

DigiKey Part Number
1951-TEN40-1215E-ND
Manufacturer
Manufacturer Product Number
TEN 40-1215E
Description
DC DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.666A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-1215E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
1.666A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 289,28000 Kč1 289,28 Kč
51 241,19200 Kč6 205,96 Kč
101 221,03400 Kč12 210,34 Kč
301 189,70467 Kč35 691,14 Kč
501 175,39240 Kč58 769,62 Kč
1001 156,22760 Kč115 622,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 289,28000 Kč
Unit Price with VAT:1 560,02880 Kč