
TEN 40-1213E | |
|---|---|
DigiKey Part Number | 1951-TEN40-1213E-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-1213E |
Description | DC DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.666A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-1213E Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 2.666A | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 289,28000 Kč | 1 289,28 Kč |
| 5 | 1 241,19200 Kč | 6 205,96 Kč |
| 10 | 1 221,03400 Kč | 12 210,34 Kč |
| 30 | 1 189,70467 Kč | 35 691,14 Kč |
| 50 | 1 175,39240 Kč | 58 769,62 Kč |
| 100 | 1 156,22760 Kč | 115 622,76 Kč |
| Unit Price without VAT: | 1 289,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 560,02880 Kč |

