Isolated Module DC DC Converter 3 Output 5V 15V -15V 4A, 333mA, 333mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 30-4832WIN

DigiKey Part Number
TEN30-4832WIN-ND
Manufacturer
Manufacturer Product Number
TEN 30-4832WIN
Description
DC DC CONVERTER 5V +/-15V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 3 Output 5V 15V -15V 4A, 333mA, 333mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 30-4832WIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A, 333mA, 333mA
Mfr
Power (Watts)
30 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, OTP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 75°C
Number of Outputs
3
Efficiency
88%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
7-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 2
15V
Supplier Device Package
Module
Voltage - Output 3
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 808,35000 Kč1 808,35 Kč
51 741,02800 Kč8 705,14 Kč
101 712,72300 Kč17 127,23 Kč
301 668,74600 Kč50 062,38 Kč
501 648,66640 Kč82 433,32 Kč
1001 621,77420 Kč162 177,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 808,35000 Kč
Unit Price with VAT:2 188,10350 Kč