
TEN 30-4831WIN | |
|---|---|
DigiKey Part Number | TEN30-4831WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-4831WIN |
Description | DC DC CONVERTER 5V +/-12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 12V -12V 4A, 416mA, 416mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-4831WIN Models |
Category | Current - Output (Max) 4A, 416mA, 416mA |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OTP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 3 | Efficiency 88% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 7-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 12V | Supplier Device Package Module |
Voltage - Output 3 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 808,35000 Kč | 1 808,35 Kč |
| 5 | 1 740,90200 Kč | 8 704,51 Kč |
| 10 | 1 712,61800 Kč | 17 126,18 Kč |
| 30 | 1 668,66900 Kč | 50 060,07 Kč |
| 50 | 1 648,57820 Kč | 82 428,91 Kč |
| 100 | 1 621,68600 Kč | 162 168,60 Kč |
| Unit Price without VAT: | 1 808,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 188,10350 Kč |


