


TEN 30-4823WI | |
|---|---|
DigiKey Part Number | 1951-3015-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-4823WI |
Description | DC DC CONVERTER +/-15V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-4823WI Models |
Category | Current - Output (Max) 1A, 1A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 7-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 905,78000 Kč | 1 905,78 Kč |
| 5 | 1 834,89000 Kč | 9 174,45 Kč |
| 10 | 1 805,05100 Kč | 18 050,51 Kč |
| 30 | 1 758,72233 Kč | 52 761,67 Kč |
| 50 | 1 737,54680 Kč | 86 877,34 Kč |
| 100 | 1 709,20360 Kč | 170 920,36 Kč |
| Unit Price without VAT: | 1 905,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 305,99380 Kč |


