Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 30-4813WIN

DigiKey Part Number
TEN30-4813WIN-ND
Manufacturer
Manufacturer Product Number
TEN 30-4813WIN
Description
DC DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 30-4813WIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Current - Output (Max)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 542,30000 Kč1 542,30 Kč
51 484,81000 Kč7 424,05 Kč
101 460,70500 Kč14 607,05 Kč
301 423,21633 Kč42 696,49 Kč
501 406,08480 Kč70 304,24 Kč
1001 383,15720 Kč138 315,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 542,30000 Kč
Unit Price with VAT:1 866,18300 Kč