Isolated Module DC DC Converter 1 Output 5.1V 6A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5.1V 6A 18V - 75V Input
E-gnition Hamburg team

TEN 30-4811WIN

DigiKey Part Number
1951-1546-ND
Manufacturer
Manufacturer Product Number
TEN 30-4811WIN
Description
DC DC CONVERTER 5.1V 31W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 6A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 30-4811WIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
31 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
7-DIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Current - Output (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 542,51000 Kč1 542,51 Kč
51 485,06200 Kč7 425,31 Kč
101 460,93600 Kč14 609,36 Kč
301 423,44733 Kč42 703,42 Kč
501 406,31580 Kč70 315,79 Kč
1001 383,37340 Kč138 337,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 542,51000 Kč
Unit Price with VAT:1 866,43710 Kč